Socomec 192 g Series Analogue Voltmeter DC, 72 mm, 72 mm
- RS Stock No.:
- 253-3650
- Mfr. Part No.:
- 192G5214
- Brand:
- Socomec
Subtotal (1 unit)*
$228.01
(exc. GST)
$250.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $228.01 |
*price indicative
- RS Stock No.:
- 253-3650
- Mfr. Part No.:
- 192G5214
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Voltmeter | |
| Current Type | DC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Standards/Approvals | IEC 60947-3, UL 60947-4-1, DIN 43780, IEC 60414, BS 5448, NF EN 60051-1, NF C 42-010, IEC 60051-1, VDE 0410, BS 89 | |
| Series | 192 g | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Voltmeter | ||
Current Type DC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Standards/Approvals IEC 60947-3, UL 60947-4-1, DIN 43780, IEC 60414, BS 5448, NF EN 60051-1, NF C 42-010, IEC 60051-1, VDE 0410, BS 89 | ||
Series 192 g | ||
- COO (Country of Origin):
- FR
The Socomec magnetic-electric voltmeter measure the DC voltage on any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment.
90° pointer deflection
0 to 60 V rating
Interchangeable guided dial (needle protection)
- RS Stock No. 2210250
- Mfr. Part No. 192G6113
Each
$262.01
- RS Stock No. 2210245
- Mfr. Part No. 192G5116
Each
$246.87
- RS Stock No. 2210247
- Mfr. Part No. 192G5120
Each
$216.30
- RS Stock No. 2210244
- Mfr. Part No. 192G5113
Each
$228.01
Related links
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 76 mm
- Socomec 192 g Series Analogue Voltmeter AC 77 mm
- Socomec 192 g Series Analogue Voltmeter DC 48 mm
- Socomec 192 g Series Analogue Voltmeter DC 96 mm
- Socomec 192 g Series Analogue Voltmeter AC 102 mm












