Socomec 192 g Series Analogue Voltmeter DC, 72 mm, 72 mm

Subtotal (1 unit)*

$216.30

(exc. GST)

$237.93

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 8 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$216.30

*price indicative

RS Stock No.:
221-0247
Mfr. Part No.:
192G5120
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Analogue Voltmeter

Current Type

DC

Cutout Height

72mm

Cutout Width

72mm

Depth

34.5mm

Standards/Approvals

No

Series

192 g

COO (Country of Origin):
ES
The Socomec magnetic-electric voltmeters measure the DC voltage on any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum value measured is 500 V.

Pointer deflection 90°

Connection screw or fast-on lugs

Interchangeable guided dial

Any voltage above 600 V requires a voltage divider

  • RS Stock No. 2210250
  • Mfr. Part No. 192G6113
Each
$262.01
  • RS Stock No. 2210245
  • Mfr. Part No. 192G5116
Each
$246.87
  • RS Stock No. 2533650
  • Mfr. Part No. 192G5214
Each
$228.01
  • RS Stock No. 2210244
  • Mfr. Part No. 192G5113
Each
$228.01

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy