Socomec 192 g Series Analogue Voltmeter DC, 48 mm, 48 mm
- RS Stock No.:
- 253-3646
- Mfr. Part No.:
- 192G5012
- Brand:
- Socomec
Subtotal (1 unit)*
$261.30
(exc. GST)
$287.43
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $261.30 |
*price indicative
- RS Stock No.:
- 253-3646
- Mfr. Part No.:
- 192G5012
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Voltmeter | |
| Current Type | DC | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Standards/Approvals | IEC 60414, UL 60947-4-1, IEC 60051-1, VDE 0410, BS 5448, BS 89, NF C 42-010, DIN 43780, NF EN 60051-1, IEC 60947-3 | |
| Series | 192 g | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Voltmeter | ||
Current Type DC | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Standards/Approvals IEC 60414, UL 60947-4-1, IEC 60051-1, VDE 0410, BS 5448, BS 89, NF C 42-010, DIN 43780, NF EN 60051-1, IEC 60947-3 | ||
Series 192 g | ||
- COO (Country of Origin):
- FR
The Socomec magnetic-electric voltmeter measure the DC voltage on any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment.
90° pointer deflection
0 to 25 V rating
Interchangeable guided dial (needle protection)
Related links
- Socomec 192 g Series Analogue Voltmeter DC 48 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 48 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter DC 96 mm
- Socomec 192 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 77 mm
- Socomec 192 g Series Analogue Voltmeter AC 76 mm
