HOBUT PD7 Series Analogue Voltmeter AC, 72 mm, 72 mm
- RS Stock No.:
- 287-2172
- Mfr. Part No.:
- PD72MIS250V/2-003
- Brand:
- HOBUT
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$74.51
(exc. GST)
$81.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 10 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $74.51 |
| 5 - 9 | $73.20 |
| 10 + | $71.29 |
*price indicative
- RS Stock No.:
- 287-2172
- Mfr. Part No.:
- PD72MIS250V/2-003
- Brand:
- HOBUT
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | HOBUT | |
| Current Type | AC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Standards/Approvals | IEC | |
| Maximum Operating Temperature | 40°C | |
| Series | PD7 | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Current Type AC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Standards/Approvals IEC | ||
Maximum Operating Temperature 40°C | ||
Series PD7 | ||
- COO (Country of Origin):
- GB
AC Moving Iron Current and Voltage Meters
A series from 72 x 72 mm DIN sized panel meter with a horizontal scale, used widely in the panel building industry.
Panel Meter with integrated, horizontal 90° scale
Accuracy class 1.5 to BS89 IEC51
Scaled up to 40A direct connected
Flame retardant case to UL94V0
Protection Class IP52 (front of panel)
Fixing via single hole using U clamp (anti-rotation pin supplied), or 4-point M3
Note
Ammeter overload is twice current rating - shown within (brackets) in scale range .
Supplied with
mounting brackets
- RS Stock No. 2872188
- Mfr. Part No. PD72MIS500V/2-003
Each
$85.52
- RS Stock No. 2533601
- Mfr. Part No. 179G3201
Each
$470.21
- RS Stock No. 3159470
- Mfr. Part No. PD721MCS100V/2-001
Each
$129.16
- RS Stock No. 3159464
- Mfr. Part No. PD721MCS50V/2-001
Each
$129.16
Related links
- HOBUT PD7 Series Analogue Voltmeter AC 72 mm
- HOBUT PD7 Series Analogue Voltmeter DC 72 mm
- Socomec 179 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 76 mm
- Sifam Tinsley AL39W Series Analogue Voltmeter AC 94 mm
- Socomec 192 g Series Analogue Voltmeter AC 77 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm











