HOBUT PD7 Series Analogue Voltmeter DC, 72 mm, 72 mm
- RS Stock No.:
- 315-9464
- Mfr. Part No.:
- PD721MCS50V/2-001
- Brand:
- HOBUT
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$129.16
(exc. GST)
$142.08
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 8 unit(s) ready to ship from another location
- Plus 15 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $129.16 | - |
| 5 - 9 | $126.93 | 1% |
| 10 + | $124.59 | 3% |
*price indicative
- RS Stock No.:
- 315-9464
- Mfr. Part No.:
- PD721MCS50V/2-001
- Brand:
- HOBUT
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
| Brand | HOBUT | |
| Current Type | DC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Standards/Approvals | CE, UKAS, ISO 9001 | |
| Maximum Operating Temperature | 40°C | |
| Series | PD7 | |
| Select all | ||
|---|---|---|
Brand HOBUT | ||
Current Type DC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Standards/Approvals CE, UKAS, ISO 9001 | ||
Maximum Operating Temperature 40°C | ||
Series PD7 | ||
- COO (Country of Origin):
- GB
Horizontal Scale DC Meters
Accuracy class 1.5, to BS89/IEC51
Ammeter till 50A are for use without shunt
Ammeter 100A (stock no. 315-9521) needs a 100A shunt (stock no. 313-788)
Ammeter 300A (stock no. 315-9537) needs a 300A shunt (stock no. 313-794)
Integral scales
Flame retardant case to UL94V0
Full scale defection 0 to 75mV
Operating temperature range –25 to +40° C
72mm high x 72mm wide, panel cut-out 56mm diameter (suitable cutters stock nos. 511-487 and 615-113 )
U-clamp and 4 pin M3 fixing methods supplied including anti-rotation pin
Related links
- HOBUT PD7 Series Analogue Voltmeter DC 72 mm
- HOBUT PD7 Series Analogue Voltmeter AC 72 mm
- HOBUT D96 Series Analogue Voltmeter DC 92 mm
- HOBUT D48 Series Analogue Voltmeter DC 45 mm
- HOBUT D72 Series Analogue Voltmeter DC 68 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- HOBUT Analogue Voltmeter DC, 45 x 45 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm