Socomec 192 g Series Analogue Voltmeter AC, 48 mm, 48 mm
- RS Stock No.:
- 253-3643
- Mfr. Part No.:
- 192G1004
- Brand:
- Socomec
Subtotal (1 unit)*
$191.14
(exc. GST)
$210.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $191.14 |
*price indicative
- RS Stock No.:
- 253-3643
- Mfr. Part No.:
- 192G1004
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Current Type | AC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 48mm | |
| Cutout Width | 48mm | |
| Standards/Approvals | IEC 60947-3, BS 5448, UL 60947-4-1, NF C 42-010, NF EN 60051-1, IEC 60051-1, VDE 0410, DIN 43780, BS 89, IEC 60414 | |
| Series | 192 g | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Current Type AC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 48mm | ||
Cutout Width 48mm | ||
Standards/Approvals IEC 60947-3, BS 5448, UL 60947-4-1, NF C 42-010, NF EN 60051-1, IEC 60051-1, VDE 0410, DIN 43780, BS 89, IEC 60414 | ||
Series 192 g | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic voltmeter measure the AC voltage of any electrical circuit. It can be embedded in the front panel of cabinets, enclosures or other equipment.
90° pointer deflection
0 to 250 V rating
Related links
- Socomec 192 g Series Analogue Voltmeter DC 48 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 77 mm
- Socomec 192 g Series Analogue Voltmeter AC 76 mm
- Socomec 192 g Series Analogue Voltmeter AC 102 mm
- Socomec 192 g Series Analogue Voltmeter AC 96 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
