Sifam Tinsley AL39W Series Analogue Voltmeter AC, 72 mm, 94 mm
- RS Stock No.:
- 201-0330
- Mfr. Part No.:
- IS 11180
- Brand:
- Sifam Tinsley
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
$144.07
(exc. GST)
$158.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 12 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $144.07 | - |
| 5 - 9 | $141.54 | 1% |
| 10 + | $137.90 | 4% |
*price indicative
- RS Stock No.:
- 201-0330
- Mfr. Part No.:
- IS 11180
- Brand:
- Sifam Tinsley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sifam Tinsley | |
| Current Type | AC | |
| Product Type | Analogue Voltmeter | |
| Cutout Height | 72mm | |
| Cutout Width | 94mm | |
| Depth | 10.3mm | |
| Standards/Approvals | IEC | |
| Maximum Operating Temperature | 55°C | |
| Series | AL39W | |
| Select all | ||
|---|---|---|
Brand Sifam Tinsley | ||
Current Type AC | ||
Product Type Analogue Voltmeter | ||
Cutout Height 72mm | ||
Cutout Width 94mm | ||
Depth 10.3mm | ||
Standards/Approvals IEC | ||
Maximum Operating Temperature 55°C | ||
Series AL39W | ||
- COO (Country of Origin):
- GB

Standard Range AL 19, 29 & 39W Series
Performance based on BS6840:Part 17:1991 & IEC 268-17:1990, which cover dynamic characteristics, frequency response, harmonic distortion, input impedance and temperature range
Calibrated for use with a 3.6kΩ resistor 4VU above the scale marking so that reference deflection (0VU) is produced by a signal 4VU above 1mW in 600Ω (1.228V)
Transparent acrylic front and polystyrene (SAN) rear body moulding with various bezels available separately
Taut band core magnet movement housed in a 26mm diameter barrel occupies minimum behind panel space
Rear zero adjustment screw
Connections via 6mm tag terminals (High Specification - M4 bolt terminals)
Meters do not suffer from calibration interference when mounted on ferrous panels
Black ABS front and behind panel mounting bezels, supplied separately
Dual meter scale indicates -20 to 3dB and 0 to 100%
Rear mounting 12V bulb top-lighting assemblies are available for rear mounted meters
Operating temperature range –25 to +55°C
Panel cut-out for barrel Ø 27mm, fixing stud size M2.5 x 10mm
- RS Stock No. 2872172
- Mfr. Part No. PD72MIS250V/2-003
Each
$74.51
- RS Stock No. 2872188
- Mfr. Part No. PD72MIS500V/2-003
Each
$85.52
- RS Stock No. 8861890
- Mfr. Part No. EQ74-V63X2N1CAW0ST
Each
$38.10
- RS Stock No. 8861907
- Mfr. Part No. EQ74-V68X2N1CAW0ST
Each
$40.75
Related links
- Sifam Tinsley Analogue Voltmeter DC 94 mm
- HOBUT PD7 Series Analogue Voltmeter AC 72 mm
- Socomec 179 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 76 mm
- Socomec 192 g Series Analogue Voltmeter AC 77 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 45 mm
- Sifam Tinsley Sigma Series Analogue Voltmeter AC 92 mm










