Socomec 192 g Series Analogue Voltmeter AC, 72 mm, 72 mm
- RS Stock No.:
- 221-0235
- Mfr. Part No.:
- 192G1105
- Brand:
- Socomec
Subtotal (1 unit)*
$143.01
(exc. GST)
$157.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 7 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $143.01 |
*price indicative
- RS Stock No.:
- 221-0235
- Mfr. Part No.:
- 192G1105
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Analogue Voltmeter | |
| Current Type | AC | |
| Cutout Height | 72mm | |
| Cutout Width | 72mm | |
| Depth | 34.4mm | |
| Standards/Approvals | No | |
| Series | 192 g | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Analogue Voltmeter | ||
Current Type AC | ||
Cutout Height 72mm | ||
Cutout Width 72mm | ||
Depth 34.4mm | ||
Standards/Approvals No | ||
Series 192 g | ||
- COO (Country of Origin):
- ES
The Socomec ferromagnetic voltmeters measure the AC voltage of any electrical circuit. They are embedded in the front panel of cabinets, enclosures or other equipment. The maximum value voltage measured is 300 V.
Pointer deflection 90°
Operating frequency 45/65 Hz
Connection screw or fast-on lugs
Related links
- Socomec 192 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 76 mm
- Socomec 192 g Series Analogue Voltmeter AC 77 mm
- Socomec 179 g Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- Socomec 192 g Series Analogue Voltmeter DC 72 mm
- HOBUT PD7 Series Analogue Voltmeter AC 72 mm
- Socomec 192 g Series Analogue Voltmeter AC 102 mm
