ifm electronic Digital Display AC/DC, Graphic LCD Display, 43 mm, 91 mm
- RS Stock No.:
- 723-165
- Mfr. Part No.:
- DX2021
- Brand:
- ifm electronic
This image is representative of the product range
Subtotal (1 unit)*
$627.47
(exc. GST)
$690.22
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $627.47 |
*price indicative
- RS Stock No.:
- 723-165
- Mfr. Part No.:
- DX2021
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Digital Display | |
| Current Type | AC/DC | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Digital Display | ||
Current Type AC/DC | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display is engineered for monitoring revolution, speed, and time across various applications. Designed for seamless integration in panel mount environments, this Advanced display features a full graphic LCD screen with a touch interface, enabling easy interaction and real-time data visualisation. With robust housing and dimensions tailored for standard cutouts, this device guarantees a reliable operation in demanding environments. It supports a wide range of operating voltages and provides flexibility with multiple digital inputs, making it a versatile choice for universal evaluation and display needs within industrial processes.
Full graphic LCD display with touch screen for intuitive operation
Designed for panel mounting, facilitating easy installation within existing systems
Supports operating voltages from 115 to 230 AC and 18 to 30 DC, maximising versatility
Accommodates two digital inputs, enabling extensive versatility for various applications
Able to operate in ambient temperatures from -20 to 60°C, ensuring functionality in diverse conditions
Robust housing with IP 65 protection rating provides resistance against dust and water ingress
Lightweight design at 355g for ease of handling and installation
Related links
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- Lovato DMK Digital Ammeter 5 A AC ±0.5 %
- Intelligent Display Solutions CI064-4021-32 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-31 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-22 Graphic LCD Display Transflective
