ifm electronic Digital Display AC/DC, Graphic LCD Display 0.10%, 43 mm, 91 mm
- RS Stock No.:
- 723-304
- Mfr. Part No.:
- DX2045
- Brand:
- ifm electronic
Subtotal (1 unit)*
$986.97
(exc. GST)
$1,085.67
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $986.97 |
*price indicative
- RS Stock No.:
- 723-304
- Mfr. Part No.:
- DX2045
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Digital Display | |
| Current Type | AC/DC | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Meter Accuracy | 0.10% | |
| Minimum Operating Temperature | -20°C | |
| Minimum Measurement | -10 V | |
| Maximum Measurement | 20 mA | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Digital Display | ||
Current Type AC/DC | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Meter Accuracy 0.10% | ||
Minimum Operating Temperature -20°C | ||
Minimum Measurement -10 V | ||
Maximum Measurement 20 mA | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display is designed for monitoring analogue standard signals with precision and ease. This Advanced device is Ideal for applications such as measuring pressure, temperature, or flow via analogue inputs. Its robust construction includes a panel cutout size of 91 x 43 mm, making it suitable for various installations. The device supports both AC and DC power inputs, ensuring versatility in diverse environments. Its full graphic LCD display features a touch screen interface, simplifying user interaction while providing clear Visual monitoring of signal parameters. Engineered to operate efficiently within an ambient temperature range of -20 to +60°C, this display is built to withstand challenging conditions, offering reliable performance over time.
Dual analogue inputs allow for simultaneous monitoring of multiple signals
Supports both voltage and current input types, enhancing flexibility
High-resolution 16-bit inputs ensure accurate signal representation
Precision analogue input of 0.1% guarantees reliable measurements
Four digital outputs provide expanded functionality for control applications
Each digital output can handle a maximum current load of 200 mA
Integrates IO-Link communication for seamless connectivity and data transfer
Quick process cycle time of 3 MS ensures real-time data updates
Designed with IP65 protection, safeguarding against dust and water ingress
Related links
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- Lovato DMK Digital Ammeter 5 A AC ±0.5 %
- Intelligent Display Solutions CI064-4021-32 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-31 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-22 Graphic LCD Display Transflective
