ifm electronic Digital Display DC, Graphic LCD Display, 43 mm, 91 mm
- RS Stock No.:
- 723-180
- Mfr. Part No.:
- DX2031
- Brand:
- ifm electronic
Subtotal (1 unit)*
$565.57
(exc. GST)
$622.13
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 19 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $565.57 |
*price indicative
- RS Stock No.:
- 723-180
- Mfr. Part No.:
- DX2031
- Brand:
- ifm electronic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ifm electronic | |
| Product Type | Digital Display | |
| Current Type | DC | |
| Display Type | Graphic LCD | |
| Cutout Height | 43mm | |
| Cutout Width | 91mm | |
| Depth | 116mm | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UKCA | |
| Select all | ||
|---|---|---|
Brand ifm electronic | ||
Product Type Digital Display | ||
Current Type DC | ||
Display Type Graphic LCD | ||
Cutout Height 43mm | ||
Cutout Width 91mm | ||
Depth 116mm | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UKCA | ||
- COO (Country of Origin):
- DE
The IFM electronic Multifunction Display serves as an Advanced solution for monitoring revolution, speed, and time in various applications. Designed for ease of use, it features a full graphic LCD display with touch screen functionality, allowing for intuitive interaction. Its robust housing is Ideal for panel mounting, ensuring stability and durability in challenging environments. With a Compact size and versatile electrical connections, this display is perfect for installation in panels or cutouts where space is limited. Additionally, it operates within a wide range of ambient temperatures, making it suitable for diverse operational conditions, from industrial settings to everyday use.
Compact panel cutout size of 91 x 43 mm, facilitating straightforward installation
Dual digital inputs enhance functionality, enabling diverse monitoring capabilities
Operates efficiently within a voltage range of 18 to 30 V DC for consistent performance
Designed to withstand ambient temperatures from -20 to 60°C for reliability in various environments
IP 65 protection ensures resilience against dust and water ingress, providing durability
IP 20 rating for terminals safeguards connections for optimal performance
Lightweight at 302.5 g, promoting ease of handling and installation
Related links
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- ifm electronic Digital Display AC/DC 43 mm, 91 mm
- Lovato DMK Digital Ammeter 5 A AC ±0.5 %
- Intelligent Display Solutions CI064-4021-32 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-31 Graphic LCD Display Grey, Transmissive
- Intelligent Display Solutions CI064-4021-22 Graphic LCD Display Transflective
