Runleader RL Series Digital Voltmeter DC, 57.5 mm, 104.5 mm

Subtotal (1 unit)*

$202.58

(exc. GST)

$222.84

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 2 unit(s) shipping from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$202.58

*price indicative

RS Stock No.:
635-382
Mfr. Part No.:
RL-BI036BT
Brand:
Runleader
Find similar products by selecting one or more attributes.
Select all

Brand

Runleader

Current Type

DC

Product Type

Digital Voltmeter

Cutout Height

57.5mm

Cutout Width

104.5mm

Series

RL

COO (Country of Origin):
CN
The GIC Battery capacity meter is a useful device to monitor how much power left in battery upon charge or discharge status; It can monitor the real-time battery voltage and alert the voltage exceed or lackness based on preset voltage value; It is applicable to most kinds of battery types such as Lead acid, Gel, LiFePO4, AGM, 18650 battery and one group of customized battery parameter; It can program working parameters, manage multiple similar products and name the applicable equipment via Bluetooth by mobile phone; It can transfer the working parameters through CAN communication to related equipment.

Battery voltage measurement range is DC 10V to 100V

Battery status indicated by 1 red, 2 yellow, and 7 green LEDs

CAN communication supported through network frame type

Fast battery testing display shows battery level, percentage, and voltage on power-up

Supports key switch and no key switch connection methods

Waterproof rating is IP6

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy