Runleader RL Series Digital Voltmeter DC, 22.5 mm, 45.5 mm
- RS Stock No.:
- 635-371
- Mfr. Part No.:
- RL-BI028-48VDC
- Brand:
- Runleader
Subtotal (1 unit)*
$67.70
(exc. GST)
$74.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.70 |
*price indicative
- RS Stock No.:
- 635-371
- Mfr. Part No.:
- RL-BI028-48VDC
- Brand:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Current Type | DC | |
| Product Type | Digital Voltmeter | |
| Cutout Height | 22.5mm | |
| Cutout Width | 45.5mm | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Current Type DC | ||
Product Type Digital Voltmeter | ||
Cutout Height 22.5mm | ||
Cutout Width 45.5mm | ||
Series RL | ||
- COO (Country of Origin):
- CN
The GIC Battery fuel gauge is a Instrumentation that measures the remaining power by monitoring the voltage change of the equipment. It is suitable for most lead-acid batteries and can also choose different voltage types. Multi-color 10-bar LED displays the charging status, and each bar displays 10%. The three-color battery status indicator light displays different power status more intuitively, It also has an excellent surface waterproof design to adapt to the harsh external environment.
Battery indicator supports voltage range of 36V
Waterproof rating is IP67
Displays battery charge status sequentially from full to empty
Certified with CE and RoHS
Related links
- Runleader RL Series Digital Voltmeter DC 45.5 mm
- Runleader RL Series Digital Voltmeter DC 37 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC, 60.5 mm
- Runleader RL Series Digital Voltmeter DC, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC, 52 mm
- Runleader RL Series Digital Voltmeter DC 36 mm
