Runleader RL Series Digital Voltmeter DC, 25 mm, 37 mm
- RS Stock No.:
- 635-368
- Mfr. Part No.:
- RL-BI028-12-24VDC
- Brand:
- Runleader
Subtotal (1 unit)*
$67.70
(exc. GST)
$74.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 6 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $67.70 |
*price indicative
- RS Stock No.:
- 635-368
- Mfr. Part No.:
- RL-BI028-12-24VDC
- Brand:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Cutout Height | 25mm | |
| Cutout Width | 37mm | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Cutout Height 25mm | ||
Cutout Width 37mm | ||
Series RL | ||
- COO (Country of Origin):
- CN
The GIC Battery indicator displays power using 10 LED lights, including 1 yellow, 2 red, and 7 green indicators. It supports two display modes regular and SR mode. In regular mode, when Pin C is not connected to the positive pole, a single LED illuminates to show the battery level. In SR mode, when Pin C is connected to the positive pole, multiple LEDs illuminate simultaneously to represent the battery level.
Housing material is ABS
Operating voltage is 10 to 60 V
- RS Stock No. 0635371
- Mfr. Part No. RL-BI028-48VDC
Each
$67.70
- RS Stock No. 0635361
- Mfr. Part No. RL-BI003
Each
$66.02
- RS Stock No. 0635373
- Mfr. Part No. RL-BI029-36VDC
Each
$71.96
- RS Stock No. 2533729
- Mfr. Part No. 48290150
Each
$1,219.98
Related links
- Runleader RL Series Digital Voltmeter DC 45.5 mm
- Runleader RL Series Digital Voltmeter DC, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC 43.5 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC 45 mm
- Runleader RL Series Digital Voltmeter DC 36 mm
- Runleader RL Series Digital Voltmeter DC, 60.5 mm











