Runleader RL Series Digital Voltmeter DC, 52 mm

Subtotal (1 unit)*

$106.65

(exc. GST)

$117.32

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 2 unit(s) shipping from 05 January 2027
  • Plus 13 unit(s) shipping from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$106.65

*price indicative

RS Stock No.:
635-364
Mfr. Part No.:
RL-BI022
Brand:
Runleader
Find similar products by selecting one or more attributes.
Select all

Brand

Runleader

Current Type

DC

Product Type

Digital Voltmeter

Cutout Width

52mm

Series

RL

COO (Country of Origin):
CN
The GIC Circular battery indicator is suitable for embedded installation to enhance the overall installation alignment and appearance. Refer to the specification for detailed installation dimensions. It provides essential functions such as power and voltage detection along with time recording. The functionality can be extended based on user requirements, including customized battery parameters, communication capabilities, and maintenance cycle settings.

Automatically stores data after disconnecting from the battery

Supports key switch connection and direct connection

Waterproof rating is IP65

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy