Runleader RL Series Digital Voltmeter DC, 24 mm, 36 mm
- RS Stock No.:
- 635-361
- Mfr. Part No.:
- RL-BI003
- Brand:
- Runleader
Subtotal (1 unit)*
$66.02
(exc. GST)
$72.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 3 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | $66.02 |
*price indicative
- RS Stock No.:
- 635-361
- Mfr. Part No.:
- RL-BI003
- Brand:
- Runleader
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Runleader | |
| Product Type | Digital Voltmeter | |
| Current Type | DC | |
| Cutout Height | 24mm | |
| Cutout Width | 36mm | |
| Series | RL | |
| Select all | ||
|---|---|---|
Brand Runleader | ||
Product Type Digital Voltmeter | ||
Current Type DC | ||
Cutout Height 24mm | ||
Cutout Width 36mm | ||
Series RL | ||
- COO (Country of Origin):
- CN
The GIC Battery indicator is a kind of instrument that displays the remaining power by monitoring the voltage changes of the equipment. It's suitable for most lead-acid batteries. Voltage parameters also can be customized according to the user's battery characteristics.
Battery indicator supports voltage range of 12V 24V 36V 48V 72V
Battery status displayed using 1 red 2 yellow and 7 green indicators
Detects and alerts if the battery is not properly charged
Offers connection with or without key switch
Waterproof rating is IP65
Battery charge status shown in sequence from full to empty
Related links
- Runleader RL Series Digital Voltmeter DC 36 mm
- Runleader RL Series Digital Voltmeter DC 36.5 mm
- Runleader RL Series Digital Voltmeter DC, 52.5 mm
- Runleader RL Series Digital Voltmeter DC 45.5 mm
- Runleader RL Series Digital Voltmeter DC 104.5 mm
- Runleader RL Series Digital Voltmeter DC, 60.5 mm
- Runleader RL Series Digital Voltmeter DC 37 mm
- Runleader RL Series Digital Voltmeter DC 43.5 mm
