Texas Instruments Voltage Supervisor 6-Pin SOT-23, TPS3701DDCT
- RS Stock No.:
- 900-9813
- Mfr. Part No.:
- TPS3701DDCT
- Brand:
- Texas Instruments
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$25.68
(exc. GST)
$28.25
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- 10 left, ready to ship from another location
- Final 805 unit(s) shipping from 06 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $5.136 | $25.68 |
| 25 - 95 | $5.018 | $25.09 |
| 100 - 245 | $4.854 | $24.27 |
| 250 - 495 | $4.754 | $23.77 |
| 500 + | $4.704 | $23.52 |
*price indicative
- RS Stock No.:
- 900-9813
- Mfr. Part No.:
- TPS3701DDCT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Supervisor | |
| Sub Type | Voltage Detector | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Series | TPS3701 | |
| Height | 1.45mm | |
| Length | 3.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 36V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Supervisor | ||
Sub Type Voltage Detector | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Series TPS3701 | ||
Height 1.45mm | ||
Length 3.05mm | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 36V | ||
Automotive Standard No | ||
MPU Supervisory & Reset Circuits, Texas Instruments, Dual/Multiple/Adjustable
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments, with dual, multiple and adjustable threshold levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
Related links
- Texas Instruments Voltage Supervisor 6-Pin SOT-23
- Texas Instruments Voltage Supervisor 6-Pin SOT-23, TPS3808G15DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.963 V SOT-23, TPS3106K33DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23, TPS3813K33DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 3.07 V SOT-23, TPS3808G33DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 3.07 V SOT-23
