Texas Instruments 4 Voltage Supervisor 8-Pin 2.93 V VSSOP, TPS386596L33DGKT
- RS Stock No.:
- 825-6784
- Mfr. Part No.:
- TPS386596L33DGKT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 825-6784
- Mfr. Part No.:
- TPS386596L33DGKT
- Brand:
- Texas Instruments
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Voltage Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 4 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | VSSOP | |
| Pin Count | 8 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 3.3V | |
| Reset Threshold Voltage | 2.93V | |
| Maximum Operating Temperature | 125°C | |
| Length | 3.1mm | |
| Width | 3.1mm | |
| Standards/Approvals | No | |
| Series | TPS386596 | |
| Height | 1.1mm | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.8V | |
| Maximum Supply Voltage | 6.5V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Voltage Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 4 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type VSSOP | ||
Pin Count 8 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 3.3V | ||
Reset Threshold Voltage 2.93V | ||
Maximum Operating Temperature 125°C | ||
Length 3.1mm | ||
Width 3.1mm | ||
Standards/Approvals No | ||
Series TPS386596 | ||
Height 1.1mm | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.8V | ||
Maximum Supply Voltage 6.5V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V
A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.
Microprocessor Supply Voltage Supervisory & Reset Circuits
Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.
Supply Voltage Detector
Supply Voltage Supervisor
Power Supply Supervisor
Microprocessor Supervisory
Microprocessor Voltage Supervisor
Microcontroller Reset Circuit
- RS Stock No. 6623252
- Mfr. Part No. TPS3705-33D
Each (In a Pack of 5)
$4.524
- RS Stock No. 0265220
- Mfr. Part No. BD37B29FVM-CTR
Each (On a Tape of 10)
$3.958
- RS Stock No. 0265212
- Mfr. Part No. BD87B28FVM-CTR
Each (On a Tape of 10)
$3.835
- RS Stock No. 1595032
- Mfr. Part No. TL7705ACP
Each
$7.35
Related links
- Texas Instruments 4 Voltage Supervisor 8-Pin 2.93 V VSSOP
- Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC, TPS3705-33D
- Texas Instruments 2 Voltage Supervisor 8-Pin 2.93 V SOIC
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3838K33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3824-33DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23, TPS3813K33DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 2.93 V SOT-23












