Microchip 1 Voltage Supervisor 3-Pin TO-92, MCP130-450FI/TO
- RS Stock No.:
- 825-0929
- Mfr. Part No.:
- MCP130-450FI/TO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 25 units)*
$19.53
(exc. GST)
$21.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 225 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $0.781 | $19.53 |
*price indicative
- RS Stock No.:
- 825-0929
- Mfr. Part No.:
- MCP130-450FI/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Through Hole | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Monitored Voltage | 4.37V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Series | MCP130 | |
| Width | 4.95mm | |
| Height | 3.94mm | |
| Length | 4.95mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Through Hole | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Monitored Voltage 4.37V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Series MCP130 | ||
Width 4.95mm | ||
Height 3.94mm | ||
Length 4.95mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
MCP130 Microcontroller Supervisory and Reset Circuit
The Microchip MCP130 is a Voltage Supervisor that holds a Microcontroller or other device in Reset during under-voltage conditions. During Start-Up and Brownout events the MCP130 asserts a Reset signal via an active-low Reset Pin. Integrated into the MCP130 is an internal 5 kΩ Pull-Up Resistor.
Features
Holds Microcontroller in Reset until supply voltage reaches stable operating level
Resets Microcontroller during power loss
Active low RESET pin
Open drain output
Internal 5 kΩ Pull-Up Resistor
Holds RESET for 350 MS (typical)
RESET to VCC = 1.0V
Accuracy of ±125 mV for 5V systems, ±75 mV for 3V systems over temperature
45 μA typical operating current
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin TO-92
- Microchip 1 Voltage Supervisor 3-Pin TO-92, MCP130-450DI/TO
- Microchip 1 Voltage Supervisor 3-Pin TO-92, MCP130-475DI/TO
- Microchip 1 Voltage Supervisor 3-Pin TO-92, MCP120-300DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 4.5 V TO-92
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V TO-92, MCP120-450DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92
- Microchip 1 Voltage Supervisor 3-Pin 2.63 V TO-92, MCP100-450DI/TO
