Microchip 1 Voltage Supervisor 3-Pin 1 V TO-92

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
170-4300
Mfr. Part No.:
MCP100-475DI/TO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Sub Type

Microcontroller Reset Circuit

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Push Pull

Mount Type

Through Hole

Package Type

TO-92

Pin Count

3

Reset Threshold Voltage

1V

Monitored Voltage

4.62V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Height

4.62mm

Length

4.71mm

Standards/Approvals

No

Series

MCP100

Width

3.62mm

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1V

MCP100 Microcontroller Supervisory and Reset Circuit


Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy