Microchip 1 Voltage Supervisor 3-Pin TO-92, MCP130-450DI/TO

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
738-6288
Mfr. Part No.:
MCP130-450DI/TO
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Number of Supervisors

1

Product Type

Voltage Supervisor

Pin Count

3

Package Type

TO-92

Height

4.62 mm

Length

4.71 mm

Maximum Operating Temperature

85 °C

Minimum Operating Temperature

-40 °C

Mount Type

Through Hole

Output Driver

Active Low Open Drain

Width

3.62 mm

COO (Country of Origin):
TW

MCP130 Microcontroller Supervisory and Reset Circuit


The Microchip MCP130 is a Voltage Supervisor that holds a Microcontroller or other device in Reset during under-voltage conditions. During Start-Up and Brownout events the MCP130 asserts a Reset signal via an active-low Reset Pin. Integrated into the MCP130 is an internal 5 kΩ Pull-Up Resistor.

Features


Holds Microcontroller in Reset until supply voltage reaches stable operating level

Resets Microcontroller during power loss

Active low RESET pin

Open drain output

Internal 5 kΩ Pull-Up Resistor

Holds RESET for 350 MS (typical)

RESET to VCC = 1.0V

Accuracy of ±125 mV for 5V systems, ±75 mV for 3V systems over temperature

45 μA typical operating current

Supervisory & Reset Circuits - Microchip


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy