Microchip 1 Voltage Supervisor 3-Pin 4.725 V TO-92, MCP120-450DI/TO
- RS Stock No.:
- 649-541
- Mfr. Part No.:
- MCP120-450DI/TO
- Brand:
- Microchip
Get a bulk buy discount
Add 100 more to save $10.70
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$8.80
(exc. GST)
$9.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,950 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 90 | $0.88 | $8.80 | - |
| 100 - 490 | $0.773 | $7.73 | $10.70 |
| 500 - 990 | $0.696 | $6.96 | $92.00 |
| 1000 + | $0.599 | $5.99 | $281.00 |
*price indicative
- RS Stock No.:
- 649-541
- Mfr. Part No.:
- MCP120-450DI/TO
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Package Type | TO-92 | |
| Pin Count | 3 | |
| Reset Active Time | 700ms | |
| Reset Threshold Voltage | 4.725V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Series | MCP120/130 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Length | 3.04mm | |
| Height | 1.12mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Package Type TO-92 | ||
Pin Count 3 | ||
Reset Active Time 700ms | ||
Reset Threshold Voltage 4.725V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Series MCP120/130 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Length 3.04mm | ||
Height 1.12mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
The Microchip Voltage supervisory device designed to keep a microcontroller in reset until the system voltage has reached the proper level and stabilized. It also operates as protection from brown-out conditions when the supply voltage drops below a safe operating level. Features an open drain output, and active low reset and is available in a choice of seven different trip voltages. It operates over the extended industrial temperature range (-40°C/+85°C). MCP120 is available in a TO-92, SOT23-3, and SN packages.
7 voltage trip points available
Active low RESET pin
Open drain output
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP809T-300I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP120T-315I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.725 V SOT-23, MCP809T-450I/TT
- Microchip 1 Voltage Supervisor 3-Pin TO-92, MCP120-300DI/TO
- Microchip 1 Voltage Supervisor 3-Pin 2.63 V TO-92, MCP100-450DI/TO
- Microchip Voltage Supervisor 3-Pin TO-92, MCP120-450DI/TO
- Microchip 1 Voltage Supervisor 3-Pin TO-92, MCP130-450DI/TO
