Nisshinbo Micro Devices 1 Voltage Supervisor 5-Pin 2.828 V SOT-23, NJU7706F28A2-TE1

Get a bulk buy discount

Add 25 more to save $0.85

View bulk pricing options

Subtotal (1 pack of 5 units)*

$6.88

(exc. GST)

$7.57

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 1,745 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
Saving
5 - 20$1.376$6.88-
25 - 45$1.342$6.71$0.85
50 - 245$1.31$6.55$3.30
250 - 495$1.276$6.38$25.00
500 +$1.244$6.22$66.00

*price indicative

RS Stock No.:
740-5840
Mfr. Part No.:
NJU7706F28A2-TE1
Brand:
Nisshinbo Micro Devices
Find similar products by selecting one or more attributes.
Select all

Brand

Nisshinbo Micro Devices

Product Type

Voltage Supervisor

Number of Supervisors

1

Manual Reset

Yes

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Threshold Voltage

2.828V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

2.9mm

Width

1.6mm

Standards/Approvals

RoHS

Height

1.1mm

Minimum Supply Voltage

800mV

Maximum Supply Voltage

9V

COO (Country of Origin):
JP

Microprocessor Supervisory & Reset Circuits, New Japan Radio


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

  • RS Stock No. 1653361
  • Mfr. Part No. MCP1316T-29LE/OT
Each (On a Reel of 3000)
$0.857
  • RS Stock No. 7386285
  • Mfr. Part No. MCP1316T-29LE/OT
Each (In a Pack of 5)
$0.856
  • RS Stock No. 1653290
  • Mfr. Part No. MCP1319MT-29LE/OT
Each (On a Reel of 3000)
$1.252
Each (Supplied on a Reel)
$0.752

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy