Nisshinbo Micro Devices NJU7231F50-TE1, 5-Channel Low Dropout Voltage, Voltage Regulator, 100 mA, 5V, SOT-23 5-Pin
- RS Stock No.:
- 740-5758
- Mfr. Part No.:
- NJU7231F50-TE1
- Brand:
- Nisshinbo Micro Devices
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$4.89
(exc. GST)
$5.38
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Last RS stock
- Final 10 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 20 | $0.978 | $4.89 |
| 25 - 45 | $0.932 | $4.66 |
| 50 + | $0.892 | $4.46 |
*price indicative
- RS Stock No.:
- 740-5758
- Mfr. Part No.:
- NJU7231F50-TE1
- Brand:
- Nisshinbo Micro Devices
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nisshinbo Micro Devices | |
| Regulator Type | Low Dropout Voltage | |
| Product Type | Voltage Regulator | |
| Number of Outputs | 5 | |
| Output Voltage | 5V | |
| Line Regulation | 0.1 %/V | |
| Load Regulation | 120 mV | |
| Mount Type | Surface | |
| Quiescent Current | 10μA | |
| Package Type | SOT-23 | |
| Output Current | 100mA | |
| Pin Count | 5 | |
| Output Type | Fixed | |
| Height | 1.1mm | |
| Length | 2.9mm | |
| Width | 1.6mm | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 15V | |
| Maximum Operating Temperature | 85°C | |
| Minimum Input Voltage | 18V | |
| Minimum Operating Temperature | -40°C | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Nisshinbo Micro Devices | ||
Regulator Type Low Dropout Voltage | ||
Product Type Voltage Regulator | ||
Number of Outputs 5 | ||
Output Voltage 5V | ||
Line Regulation 0.1 %/V | ||
Load Regulation 120 mV | ||
Mount Type Surface | ||
Quiescent Current 10μA | ||
Package Type SOT-23 | ||
Output Current 100mA | ||
Pin Count 5 | ||
Output Type Fixed | ||
Height 1.1mm | ||
Length 2.9mm | ||
Width 1.6mm | ||
Standards/Approvals No | ||
Maximum Input Voltage 15V | ||
Maximum Operating Temperature 85°C | ||
Minimum Input Voltage 18V | ||
Minimum Operating Temperature -40°C | ||
Automotive Standard No | ||
- COO (Country of Origin):
- JP
LDO (Low Dropout) Linear Voltage Regulators, 5.0V Output, New Japan Radio
LDO (Low Dropout) Linear Voltage Regulators, New Japan Radio
The Low dropout or LDO is a linear voltage regulator. We have a wide range of linear regulators. The LDO regulator can operate with a small input–output differential voltage. LDO voltage regulators may offer fast transient response, wide input voltage range, low quiescent current and low noise with high PSRR.
Related links
- Nisshinbo Micro Devices NJM2872F03-TE1 Voltage Regulator 3 V, SOT-23 5-Pin
- Nisshinbo Micro Devices NJM2884U1-18-TE1 Voltage Regulator 1.8 V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2880U1-33-TE1 Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2884U1-33-TE1 Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM2387DL3-TE1 Voltage Regulator 20 V, TO-252 5-Pin
- Nisshinbo Micro Devices NJM2830U1-05-TE1 Voltage Regulator 5 V, SOT-89 5-Pin
- Nisshinbo Micro Devices Voltage Regulator 3.3 V, SOT-89 5-Pin
- Nisshinbo Micro Devices NJM78L05UA-TE1 Voltage Regulator 5 V, SOT-89 3-Pin
