Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-450E/TT
- RS Stock No.:
- 738-6522
- Mfr. Part No.:
- MCP111T-450E/TT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 738-6522
- Mfr. Part No.:
- MCP111T-450E/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Micropower Voltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 4.38V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.3mm | |
| Standards/Approvals | No | |
| Length | 2.9mm | |
| Height | 950μm | |
| Series | MCP111 | |
| Minimum Supply Voltage | 1V | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Micropower Voltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 4.38V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.3mm | ||
Standards/Approvals No | ||
Length 2.9mm | ||
Height 950μm | ||
Series MCP111 | ||
Minimum Supply Voltage 1V | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
- COO (Country of Origin):
- TH
MCP111 Voltage Supervisor
Supervisory & Reset Circuits - Microchip
- RS Stock No. 7386550
- Mfr. Part No. MCP112T-450E/TT
Each (On a Tape of 10)
$0.916
- RS Stock No. 7386409
- Mfr. Part No. MCP102T-300E/TT
Each (On a Tape of 10)
$1.047
- RS Stock No. 3792257
- Mfr. Part No. MCP130T-475I/TT
Each (In a Pack of 5)
$0.78
- RS Stock No. 0649572
- Mfr. Part No. MCP111T-270E/TT
Each (On a Tape of 10)
$1.086
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP112T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-475E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-240E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-290E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.974 V SOT-23, MCP111T-300E/TT












