Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-475E/TT
- RS Stock No.:
- 767-3447
- Mfr. Part No.:
- MCP111T-475E/TT
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$6.40
(exc. GST)
$7.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $0.64 | $6.40 |
*price indicative
- RS Stock No.:
- 767-3447
- Mfr. Part No.:
- MCP111T-475E/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Micropower Voltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | Yes | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 4.63V | |
| Reset Active Time | 130ms | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP111 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.02mm | |
| Length | 3.04mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Micropower Voltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection Yes | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 4.63V | ||
Reset Active Time 130ms | ||
Maximum Operating Temperature 125°C | ||
Series MCP111 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.02mm | ||
Length 3.04mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
MCP111 Voltage Supervisor
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-240E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-290E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.974 V SOT-23, MCP111T-300E/TT
- Microchip 1 Voltage Supervisor 3-Pin 2.974 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-475E/TT
