Microchip 1 Voltage Supervisor 3-Pin 2.974 V SOT-23, MCP111T-300E/TT
- RS Stock No.:
- 667-4168
- Distrelec Article No.:
- 304-42-551
- Mfr. Part No.:
- MCP111T-300E/TT
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 667-4168
- Distrelec Article No.:
- 304-42-551
- Mfr. Part No.:
- MCP111T-300E/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Micropower Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 2.974V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 2.93V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.12mm | |
| Standards/Approvals | No | |
| Width | 1.4mm | |
| Length | 3.05mm | |
| Series | MCP111 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Micropower Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 2.974V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 2.93V | ||
Maximum Operating Temperature 125°C | ||
Height 1.12mm | ||
Standards/Approvals No | ||
Width 1.4mm | ||
Length 3.05mm | ||
Series MCP111 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
MCP111 Voltage Supervisor
Supervisory & Reset Circuits - Microchip
- RS Stock No. 0151540
- Mfr. Part No. STM809MWX6F
Each (On a Tape of 25)
$0.503
- RS Stock No. 7681524
- Mfr. Part No. TC54VN4302ECB713
Each (On a Tape of 15)
$1.019
- RS Stock No. 0151540P
- Mfr. Part No. STM809MWX6F
Each (Supplied on a Reel)
$0.503
- RS Stock No. 1892010
- Mfr. Part No. STM6321SWY6F
Each (In a Pack of 10)
$2.05
Related links
- Microchip 1 Voltage Supervisor 3-Pin 2.974 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.974 V SC-70, MCP121T-300E/LB
- Microchip 1 Voltage Supervisor 3-Pin SOT-23
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-475E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-240E/TT
- Microchip 1 Voltage Supervisor 3-Pin SOT-23, MCP111T-290E/TT










