DiodesZetex 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, APX809-46SAG-7

This image is representative of the product range

Get a bulk buy discount

Add 750 more to save $0.75

View bulk pricing options

Subtotal (1 pack of 25 units)*

$5.23

(exc. GST)

$5.75

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1,300 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
25 - 725$0.209$5.23-
750 - 1475$0.208$5.20$0.75
1500 +$0.206$5.15$4.50

*price indicative

Packaging Options:
RS Stock No.:
712-2804
Mfr. Part No.:
APX809-46SAG-7
Brand:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Sub Type

Microprocessor Reset Monitor

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Push Pull, Active Low

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Monitored Voltage

4.63V

Reset Threshold Voltage

4.63V

Minimum Operating Temperature

-40°C

Reset Active Time

280ms

Maximum Operating Temperature

85°C

Series

APX809

Standards/Approvals

No

Width

1.4mm

Length

3mm

Height

1mm

Minimum Supply Voltage

1V

Maximum Supply Voltage

5.5V

Automotive Standard

No

COO (Country of Origin):
CN

Microprocessor Supervisory & Reset Circuits, Diodes Inc


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy