Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP112T-290E/TT
- RS Stock No.:
- 649-448
- Mfr. Part No.:
- MCP112T-290E/TT
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$11.45
(exc. GST)
$12.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,980 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | $1.145 | $11.45 |
| 100 - 490 | $1.006 | $10.06 |
| 500 - 990 | $0.906 | $9.06 |
| 1000 + | $0.779 | $7.79 |
*price indicative
- RS Stock No.:
- 649-448
- Mfr. Part No.:
- MCP112T-290E/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain (MCP111), Push Pull (MCP112) | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 4.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | MCP111/112 | |
| Standards/Approvals | Pb-Free | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain (MCP111), Push Pull (MCP112) | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 4.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series MCP111/112 | ||
Standards/Approvals Pb-Free | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
The Microchip Micro power voltage detectors are voltage-sensing devices designed to hold a microcontroller in reset mode until the system voltage stabilizes at a level suitable for reliable operation, and also serve as protection against brown-out conditions when the supply voltage falls below the defined threshold level, with eight different trip voltage options available.
MCP111 passes AEC-Q100 reliability testing
Ultra-low supply current of 1.75 μA maximum
Pb-free devices
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP101T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-300E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-475E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-240E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MIC2790N-04VD6-TR
- DiodesZetex 1 Voltage Supervisor 3-Pin 4.63 V SOT-23
