Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-300E/TT
- RS Stock No.:
- 352-262
- Mfr. Part No.:
- MCP121T-300E/TT
- Brand:
- Microchip
This image is representative of the product range
Add 50 more to save $2.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$3.92
(exc. GST)
$4.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 2,755 unit(s) shipping from 23 November 2026
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | $0.784 | $3.92 | - |
| 50 - 95 | $0.744 | $3.72 | $2.00 |
| 100 - 495 | $0.69 | $3.45 | $9.40 |
| 500 - 995 | $0.634 | $3.17 | $75.00 |
| 1000 + | $0.608 | $3.04 | $176.00 |
*price indicative
- RS Stock No.:
- 352-262
- Mfr. Part No.:
- MCP121T-300E/TT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Supervisor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain (MCP121, 131), Push Pull (MCP102, 103) | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Active Time | 180ms | |
| Reset Threshold Voltage | 4.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.12mm | |
| Width | 2.64mm | |
| Series | MCP102/103/121/131 | |
| Length | 3.09mm | |
| Standards/Approvals | RoHS, Pb-Free | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Supervisor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain (MCP121, 131), Push Pull (MCP102, 103) | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Active Time 180ms | ||
Reset Threshold Voltage 4.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Height 1.12mm | ||
Width 2.64mm | ||
Series MCP102/103/121/131 | ||
Length 3.09mm | ||
Standards/Approvals RoHS, Pb-Free | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-475E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-240E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP101T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP112T-290E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MIC2790N-04VD6-TR
- DiodesZetex 1 Voltage Supervisor 3-Pin 4.63 V SOT-23
