Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MIC2790N-04VD6-TR

This image is representative of the product range

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

$9.51

(exc. GST)

$10.46

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,845 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45$1.902$9.51-
50 - 245$1.672$8.3612%
250 - 495$1.50$7.5021%
500 +$1.294$6.4731%

*price indicative

Packaging Options:
RS Stock No.:
649-477
Mfr. Part No.:
MIC2790N-04VD6-TR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Open Drain, Push Pull

Package Type

SOT-23

Pin Count

3

Monitored Voltage

5.5V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

4.63V

Maximum Operating Temperature

125°C

Length

2mm

Height

550μm

Standards/Approvals

Halogen Free, GREEN RoHS

Series

MIC2790/1/3

Width

2mm

Maximum Supply Voltage

5.5V

Automotive Standard

No

Minimum Supply Voltage

1.5V

COO (Country of Origin):
TH
The Microchip Voltage supervisor IC features a manual reset input, enable input (MIC2793 only), a capacitor-programmable reset timeout delay and both an active-low and active-high reset output. The MIC2790/1/3 monitors system voltages that are in the range of 0.4V to 5.5V, with a typical sense accuracy of 0.5% at +25°C and ±1.0% across −40°C to +125°C. The IC asserts a reset output when the sense voltage drops below the threshold or when the manual reset is pulled to a logic low. The active-low reset stays low for the duration of the reset timeout delay once the sense voltage returns to normal and the manual reset transitions to a logic high state.

1.5V to 5.5V operating supply voltage range

Ultra-fast propagation delay (1μs typically)

±1.0% threshold accuracy from −40°C to +125°C

Monitored voltage range from 0.4V to 5.5V

Programmable reset timeout delay (from 1ms to 10s)

Manual reset input with an internal pull-up resistor

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy