STMicroelectronics 1 Voltage Detector 3-Pin 3.06 V SOT-23, STM1061N30WX6F
- RS Stock No.:
- 686-4790
- Mfr. Part No.:
- STM1061N30WX6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$18.65
(exc. GST)
$20.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 25 - 725 | $0.746 | $18.65 | - |
| 750 - 1475 | $0.727 | $18.18 | 2% |
| 1500 + | $0.716 | $17.90 | 4% |
*price indicative
- RS Stock No.:
- 686-4790
- Mfr. Part No.:
- STM1061N30WX6F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Low Power Voltage Detector | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 3.06V | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 1.6V | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Standards/Approvals | No | |
| Series | STM1061 | |
| Width | 1.4mm | |
| Maximum Supply Voltage | 6V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 700mV | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Low Power Voltage Detector | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 3.06V | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 1.6V | ||
Maximum Operating Temperature 85°C | ||
Height 1.12mm | ||
Length 3.04mm | ||
Standards/Approvals No | ||
Series STM1061 | ||
Width 1.4mm | ||
Maximum Supply Voltage 6V | ||
Automotive Standard No | ||
Minimum Supply Voltage 700mV | ||
Voltage Detector, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Detector 3-Pin 3.06 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.06 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.06 V SOT-23, TC54VN3002ECB713
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 2.55 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23, STM1061N34WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 2.856 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 2.244 V SOT-23
