Microchip 1 Voltage Supervisor 3-Pin 3.06 V SOT-23, TC54VN3002ECB713
- RS Stock No.:
- 165-3587
- Mfr. Part No.:
- TC54VN3002ECB713
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 3000 units)*
$2,727.00
(exc. GST)
$3,000.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 29 March 2027
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $0.909 | $2,727.00 |
| 15000 + | $0.818 | $2,454.00 |
*price indicative
- RS Stock No.:
- 165-3587
- Mfr. Part No.:
- TC54VN3002ECB713
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Voltage Detector | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.06V | |
| Monitored Voltage | 3V | |
| Maximum Operating Temperature | 85°C | |
| Width | 1.8mm | |
| Height | 1.3mm | |
| Length | 3.1mm | |
| Standards/Approvals | No | |
| Series | TC54 | |
| Maximum Supply Voltage | 10V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 700mV | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Voltage Detector | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.06V | ||
Monitored Voltage 3V | ||
Maximum Operating Temperature 85°C | ||
Width 1.8mm | ||
Height 1.3mm | ||
Length 3.1mm | ||
Standards/Approvals No | ||
Series TC54 | ||
Maximum Supply Voltage 10V | ||
Automotive Standard No | ||
Minimum Supply Voltage 700mV | ||
- COO (Country of Origin):
- TH
TC54 Voltage Supervisor
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 3.06 V SOT-23, TC54VN3002ECB713
- STMicroelectronics 1 Voltage Detector 3-Pin 3.06 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 3.06 V SOT-23, STM1061N30WX6F
- Microchip 1 Voltage Supervisor 3-Pin 2.75 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.6 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.7 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3 V SOT-23
