STMicroelectronics 1 Voltage Detector 3-Pin 2.55 V SOT-23, STM1061N25WX6F
- RS Stock No.:
- 165-7703
- Mfr. Part No.:
- STM1061N25WX6F
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 6000 more to save $78.00
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,620.00
(exc. GST)
$1,770.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 17 May 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 3000 | $0.54 | $1,620.00 | - |
| 6000 - 9000 | $0.527 | $1,581.00 | $78.00 |
| 12000 + | $0.519 | $1,557.00 | $252.00 |
*price indicative
- RS Stock No.:
- 165-7703
- Mfr. Part No.:
- STM1061N25WX6F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Low Power Voltage Detector | |
| Product Type | Voltage Detector | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 1.6V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 2.55V | |
| Maximum Operating Temperature | 85°C | |
| Series | STM1061 | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Length | 3.04mm | |
| Minimum Supply Voltage | 700mV | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 6V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Low Power Voltage Detector | ||
Product Type Voltage Detector | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 1.6V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 2.55V | ||
Maximum Operating Temperature 85°C | ||
Series STM1061 | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Length 3.04mm | ||
Minimum Supply Voltage 700mV | ||
Automotive Standard No | ||
Maximum Supply Voltage 6V | ||
- COO (Country of Origin):
- MY
Voltage Detector, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
- RS Stock No. 1962012
- Mfr. Part No. STM1061N29WX6F
- RS Stock No. 7681524
- Mfr. Part No. TC54VN4302ECB713
- RS Stock No. 7681518
- Mfr. Part No. TC54VN2702ECB713
- RS Stock No. 7681520
- Mfr. Part No. TC54VN3002ECB713
Related links
- STMicroelectronics 1 Voltage Detector 3-Pin 2.55 V SOT-23, STM1061N25WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 3.06 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 3.468 V SOT-23, STM1061N34WX6F
- STMicroelectronics 1 Voltage Detector 3-Pin 2.856 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 2.244 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 1.632 V SOT-23
- STMicroelectronics 1 Voltage Detector 3-Pin 3.06 V SOT-23, STM1061N30WX6F












