STMicroelectronics 1 Voltage Detector 3-Pin 2.856 V SOT-23, STM1061N28WX6F

This image is representative of the product range

Get a bulk buy discount

Add 6000 more to save 2%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

$1,467.00

(exc. GST)

$1,614.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 3000$0.489$1,467.00-
6000 - 27000$0.477$1,431.002%
30000 +$0.429$1,287.0012%

*price indicative

RS Stock No.:
168-6391
Mfr. Part No.:
STM1061N28WX6F
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Voltage Detector

Sub Type

Low Power Voltage Detector

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Output Driver

Active Low, Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

3

Reset Threshold Voltage

2.856V

Monitored Voltage

1.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

STM1061

Height

1.12mm

Length

3.04mm

Width

1.4mm

Standards/Approvals

No

Automotive Standard

No

Minimum Supply Voltage

700mV

Maximum Supply Voltage

6V

COO (Country of Origin):
MY

Voltage Detector, STMicroelectronics


Voltage Detector ICs provide Basic voltage monitoring and reset timing for power-on resets.

The STM1061 low power voltage detector monitors the supply input. When the power supply falls below a specified trip point threshold, the output is forced low and remains asserted as long as the VCC input remains below the threshold voltage Plus the hysteresis.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy