Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-240E/TT
- RS Stock No.:
- 649-467
- Mfr. Part No.:
- MCP121T-240E/TT
- Brand:
- Microchip
This image is representative of the product range
Get a bulk buy discount
Add 100 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 10 units)*
$7.84
(exc. GST)
$8.62
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,080 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 10 - 90 | $0.784 | $7.84 | - |
| 100 - 490 | $0.69 | $6.90 | 11% |
| 500 - 990 | $0.618 | $6.18 | 21% |
| 1000 + | $0.532 | $5.32 | 32% |
*price indicative
- RS Stock No.:
- 649-467
- Mfr. Part No.:
- MCP121T-240E/TT
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Open Drain, Push Pull | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Active Time | 180ms | |
| Reset Threshold Voltage | 4.63V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | Pb-Free | |
| Series | MCP1 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | AEC-Q100 | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Open Drain, Push Pull | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Active Time 180ms | ||
Reset Threshold Voltage 4.63V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals Pb-Free | ||
Series MCP1 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard AEC-Q100 | ||
Minimum Supply Voltage 1V | ||
- COO (Country of Origin):
- TH
The Microchip Voltage supervisor devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.
Passes automotive AEC-Q100 reliability testing
Pb-free devices
Resets microcontroller in a power-loss event
Related links
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-475E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-300E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP101T-475I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP112T-290E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MIC2790N-04VD6-TR
- DiodesZetex 1 Voltage Supervisor 3-Pin 4.63 V SOT-23
