Microchip 1 Voltage Supervisor 3-Pin 3.126 V SOT-23, MCP121T-315E/TT
- RS Stock No.:
- 144-5792
- Mfr. Part No.:
- MCP121T-315E/TT
- Brand:
- Microchip
This image is representative of the product range
Add 15000 more to save 9%
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$1,704.00
(exc. GST)
$1,875.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 January 2027
Units | Per unit | Per Reel* | Saving |
|---|---|---|---|
| 3000 - 12000 | $0.568 | $1,704.00 | - |
| 15000 + | $0.512 | $1,536.00 | 9% |
*price indicative
- RS Stock No.:
- 144-5792
- Mfr. Part No.:
- MCP121T-315E/TT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Micropower | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Monitored Voltage | 3.08V | |
| Reset Threshold Voltage | 3.126V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Width | 1.4mm | |
| Series | MCP121 | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Height | 1.12mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Micropower | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Output Driver Active Low, Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Monitored Voltage 3.08V | ||
Reset Threshold Voltage 3.126V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Width 1.4mm | ||
Series MCP121 | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Height 1.12mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
MCP121 Microcontroller Supervisory and Reset Circuit
Supervisory & Reset Circuits - Microchip
Related links
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SOT-23, MCP121T-315E/TT
- Microchip 1 Voltage Supervisor 3-Pin 3.126 V SC-70, MCP121T-315E/LB
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-475E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-270E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-240E/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-450E/TT
- Microchip 1 Voltage Supervisor 3-Pin 1.929 V SOT-23, MCP121T-195I/TT
- Microchip 1 Voltage Supervisor 3-Pin 4.63 V SOT-23, MCP121T-300E/TT
