Microchip 1 Voltage Supervisor 3-Pin 2.974 V SC-70, MCP121T-300E/LB

Subtotal (1 reel of 3000 units)*

$2,562.00

(exc. GST)

$2,817.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
3000 +$0.854$2,562.00

*price indicative

RS Stock No.:
598-766
Mfr. Part No.:
MCP121T-300E/LB
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Voltage Supervisor

Sub Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

No

Manual Reset

No

Power Fail Detection

No

Package Type

SC-70

Pin Count

3

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

2.974V

Maximum Operating Temperature

125°C

Standards/Approvals

No

Series

MCP121

Maximum Supply Voltage

5.5V

Automotive Standard

AEC-Q100

Minimum Supply Voltage

1V

COO (Country of Origin):
TH
The Microchip Micropower Voltage Supervisors devices designed to keep a microcontroller in reset until the system voltage has reached and stabilized at the proper level for reliable system operation.

Pb free Devices

Passes Automotive AEC-Q100 Reliability Testing

Reset Delay Timer

Resets Microcontroller in a Power Loss Event

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy