ROHM Voltage Supervisor 5-Pin 5 V SSOP-5, BD5222G-1TR

This image is representative of the product range

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Packaging Options:
RS Stock No.:
264-520
Mfr. Part No.:
BD5222G-1TR
Brand:
ROHM
Find similar products by selecting one or more attributes.
Select all

Brand

ROHM

Product Type

Voltage Supervisor

Sub Type

CMOS Voltage Detector

Watchdog Timer

No

Manual Reset

No

Output Driver

Nch Open Drain Output Type

Mount Type

Surface

Package Type

SSOP-5

Pin Count

5

Monitored Voltage

5V

Reset Active Time

72.1ms

Reset Threshold Voltage

5V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Series

BD52xxG-1

Width

2.8mm

Length

2.9mm

Height

1.25mm

Standards/Approvals

RoHS

Minimum Supply Voltage

800mV

Automotive Standard

AEC-Q100

Maximum Supply Voltage

7V

The ROHM 2.2V adjustable delay voltage detector is a free time delay setting CMOS voltage detector ICs are highly accurate, with ultra-low current consumption feature that uses CMOS process. Delay time setting can be control by an external capacitor. The lineup includes N-channel open drain output. The devices are available for specific detection voltage ranging from 0.9V to 5.0V with 0.1V increment. The time delay has ±30% accuracy in the overall operating temperature range of -40℃ to 85℃.

Nano Energy

Delay time setting controlled by external capacitor

N channel open drain output type

Very small lightweight and thin package

Package SSOP5 similar to SOT-23-5 JEDEC

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy