Texas Instruments 1 Voltage Supervisor 5-Pin 4.55 V SOT-23, TPS3828-50DBVT

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 5 units)*

$11.37

(exc. GST)

$12.50

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 150 unit(s), ready to ship from another location

Units
Per unit
Per Pack*
5 - 60$2.274$11.37
65 - 120$2.22$11.10
125 +$2.19$10.95

*price indicative

Packaging Options:
RS Stock No.:
517-1141
Mfr. Part No.:
TPS3828-50DBVT
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Sub Type

Supervisory Circuits with Watchdog

Product Type

Voltage Supervisor

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

No

Output Driver

Open Drain

Mount Type

Surface

Package Type

SOT-23

Pin Count

5

Reset Active Time

300ms

Monitored Voltage

4.55V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

4.55V

Maximum Operating Temperature

85°C

Standards/Approvals

No

Width

1.6mm

Series

TPS382

Length

2.9mm

Height

1.15mm

Automotive Standard

No

Minimum Supply Voltage

1.1V

Maximum Supply Voltage

5.5V

MPU Supervisory & Reset Circuits, Texas Instruments, 3.0V to 13.5V


A range of microprocessor supply voltage supervisory and reset Circuits from Texas Instruments with fixed threshold voltage levels.

Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy