Texas Instruments 1 Voltage Supervisor 5-Pin 3 V SOT-23, TPS3823-33DBVT
- RS Stock No.:
- 620-0723
- Mfr. Part No.:
- TPS3823-33DBVT
- Brand:
- Texas Instruments
This image is representative of the product range
Add 50 more to save -
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$18.26
(exc. GST)
$20.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Plus 1,640 unit(s) shipping from 09 November 2026
- Final 3,440 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.826 | $18.26 | - |
| 50 - 90 | $1.811 | $18.11 | - |
| 100 + | $1.775 | $17.75 | 2% |
*price indicative
- RS Stock No.:
- 620-0723
- Mfr. Part No.:
- TPS3823-33DBVT
- Brand:
- Texas Instruments
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Product Type | Voltage Supervisor | |
| Sub Type | Supervisory Circuits with Watchdog | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Push Pull, Active Low | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reset Threshold Voltage | 3V | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 300ms | |
| Monitored Voltage | 0V | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Series | TPS382 | |
| Length | 3.05mm | |
| Height | 1.45mm | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1.1V | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Product Type Voltage Supervisor | ||
Sub Type Supervisory Circuits with Watchdog | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Push Pull, Active Low | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reset Threshold Voltage 3V | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 300ms | ||
Monitored Voltage 0V | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Series TPS382 | ||
Length 3.05mm | ||
Height 1.45mm | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1.1V | ||
MPU Supervisory & Reset Circuits, Texas Instruments, 0.8V to 2.99V
Microprocessor Supply Voltage Supervisory & Reset Circuits
- RS Stock No. 6623426
- Mfr. Part No. TPS3824-33DBVT
- RS Stock No. 6623472
- Mfr. Part No. TPS3838K33DBVT
- RS Stock No. 1892010
- Mfr. Part No. STM6321SWY6F
- RS Stock No. 8124198
- Mfr. Part No. TLV803SDBZT
Related links
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.25 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.25 V SOT-23, TPS3823-25DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3824-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23, TPS3820-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 2.93 V SOT-23
- Texas Instruments Voltage Supervisor 5-Pin SOT-23, TPS3825-33DBVT
- Texas Instruments 1 Voltage Supervisor 5-Pin 0.3 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 4.55 V SOT-23










