Texas Instruments 1 Voltage Monitor 4-Pin 300 mV X2SON
- RS Stock No.:
- 252-8600
- Mfr. Part No.:
- TPS3831K33DQNT
- Brand:
- Texas Instruments
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 252-8600
- Mfr. Part No.:
- TPS3831K33DQNT
- Brand:
- Texas Instruments
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Texas Instruments | |
| Sub Type | Voltage Monitor | |
| Product Type | Voltage Monitor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low | |
| Mount Type | Surface | |
| Package Type | X2SON | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Reset Active Time | 200ms | |
| Reset Threshold Voltage | 300mV | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Series | TPS3831 | |
| Maximum Supply Voltage | 6.5V | |
| Minimum Supply Voltage | 900mV | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Texas Instruments | ||
Sub Type Voltage Monitor | ||
Product Type Voltage Monitor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low | ||
Mount Type Surface | ||
Package Type X2SON | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Reset Active Time 200ms | ||
Reset Threshold Voltage 300mV | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Series TPS3831 | ||
Maximum Supply Voltage 6.5V | ||
Minimum Supply Voltage 900mV | ||
Automotive Standard No | ||
Related links
- Texas Instruments 1 Voltage Monitor 4-Pin 0.3 V X2SON, TPS3831K33DQNT
- Maxim Integrated 1 Voltage Monitor 4-Pin 1.215 V SOT-143, MAX836EUS+T
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143
- Maxim Integrated 1 Voltage Monitor 4-Pin 3 V SOT-143, MAX811SEUS+T
- Texas Instruments 1 Voltage Supervisor 5-Pin 0.3 V SOT-23
- Texas Instruments 1 Voltage Supervisor 5-Pin 0.3 V SOT-23, TPS3838L30DBVT
- Texas Instruments 1 Voltage Monitor 6-Pin 5 V SOT-23
- Texas Instruments 1 Voltage Monitor 6-Pin 5 V SOT-23, TPS3702CX12DDCT
