Microchip 1 Microprocessor Supervisory Circuit 4-Pin 3.15 V SOT-143, MIC8115TUY-TR
- RS Stock No.:
- 244-9842
- Mfr. Part No.:
- MIC8115TUY-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 reel of 3000 units)*
$3,057.00
(exc. GST)
$3,363.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 3000 - 12000 | $1.019 | $3,057.00 |
| 15000 + | $0.917 | $2,751.00 |
*price indicative
- RS Stock No.:
- 244-9842
- Mfr. Part No.:
- MIC8115TUY-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | CMOS | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.15V | |
| Reset Active Time | 1100ms | |
| Maximum Operating Temperature | 85°C | |
| Series | MIC8115 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver CMOS | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.15V | ||
Reset Active Time 1100ms | ||
Maximum Operating Temperature 85°C | ||
Series MIC8115 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
The microchip microprocessor reset circuit MIC8115 is an inexpensive microprocessor .The supervisory circuit monitors power supplies in microprocessor-based systems. The function of the MIC8115 is to assert a reset if the power supply drops below a designated reset threshold level or if /MR is forced low. The MIC8115 has an active-low /RESET output. The reset output is guaranteed to remain asserted for a minimum of 1100 ms after VCC has risen above the designated reset threshold level.
The supply current is 15 μA
RESET remains Valid with VCC as Low as 1.4V
The minimum reset pulse width is 1100 ms
It is manual reset input
Related links
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 3.15 V SOT-143, MIC8115TUY-TR
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 2.63 V SOT-143
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 2.63 V SOT-143, MIC811RUY-TR
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143, STM812TW16F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143, STM811TW16F
- Microchip 1 Voltage Supervisor 4-Pin 4.5 V SOT-143
- Microchip 1 Voltage Supervisor 4-Pin 4.5 V SOT-143, MIC811MUY-TR
