STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143, STM811TW16F
- RS Stock No.:
- 578-897
- Mfr. Part No.:
- STM811TW16F
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 750 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$6.12
(exc. GST)
$6.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 5 unit(s) ready to ship from another location
- Plus 1,205 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 745 | $1.224 | $6.12 | - |
| 750 - 1495 | $1.192 | $5.96 | 2% |
| 1500 + | $1.174 | $5.87 | 4% |
*price indicative
- RS Stock No.:
- 578-897
- Mfr. Part No.:
- STM811TW16F
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-143 | |
| Pin Count | 4 | |
| Reset Active Time | 280ms | |
| Monitored Voltage | 3.08V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.15V | |
| Maximum Operating Temperature | 85°C | |
| Length | 3.04mm | |
| Width | 1.4mm | |
| Height | 1.02mm | |
| Standards/Approvals | No | |
| Series | STM811 | |
| Maximum Supply Voltage | 5.5V | |
| Automotive Standard | No | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-143 | ||
Pin Count 4 | ||
Reset Active Time 280ms | ||
Monitored Voltage 3.08V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.15V | ||
Maximum Operating Temperature 85°C | ||
Length 3.04mm | ||
Width 1.4mm | ||
Height 1.02mm | ||
Standards/Approvals No | ||
Series STM811 | ||
Maximum Supply Voltage 5.5V | ||
Automotive Standard No | ||
Minimum Supply Voltage 1V | ||
Reset Circuit IC, STMicroelectronics
Microprocessor Supply Voltage Supervisory & Reset Circuits
Related links
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3.15 V SOT-143, STM812TW16F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 3 V SOT-143
- Microchip 1 Microprocessor Supervisory Circuit 4-Pin 3.15 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.7 V SOT-143
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.93 V SOT-143, STM6315SDW13F
- STMicroelectronics 1 Voltage Supervisor 4-Pin 2.63 V SOT-143-4, STM6315RDW13F
