Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-40D4VM3-TR
- RS Stock No.:
- 244-9838
- Mfr. Part No.:
- MIC803-40D4VM3-TR
- Brand:
- Microchip
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 25 units)*
$12.45
(exc. GST)
$13.70
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,725 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 - 25 | $0.498 | $12.45 |
| 50 - 75 | $0.488 | $12.20 |
| 100 - 225 | $0.468 | $11.70 |
| 250 - 975 | $0.458 | $11.45 |
| 1000 + | $0.45 | $11.25 |
*price indicative
- RS Stock No.:
- 244-9838
- Mfr. Part No.:
- MIC803-40D4VM3-TR
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Voltage Supervisor | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | No | |
| Power Fail Detection | No | |
| Package Type | SOT-23 | |
| Pin Count | 3 | |
| Reset Threshold Voltage | 2.76V | |
| Reset Active Time | 1120ms | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 1V | |
| Maximum Operating Temperature | 125°C | |
| Width | 2.9mm | |
| Standards/Approvals | RoHS | |
| Series | MIC803 | |
| Length | 2.3mm | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Voltage Supervisor | ||
Sub Type Microprocessor Supervisory Circuit | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset No | ||
Power Fail Detection No | ||
Package Type SOT-23 | ||
Pin Count 3 | ||
Reset Threshold Voltage 2.76V | ||
Reset Active Time 1120ms | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 1V | ||
Maximum Operating Temperature 125°C | ||
Width 2.9mm | ||
Standards/Approvals RoHS | ||
Series MIC803 | ||
Length 2.3mm | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
Automotive Standard No | ||
The microchip 3-Pin Microprocessor Supervisor Circuit is a single-voltage supervisor with open-drain reset output that provides accurate power supply monitoring and reset generation in microprocessor-based systems. The function of the device is to assert a reset signal if the power supply voltage drops below the reset threshold voltage, and retain this reset for the reset timeout period once the power supply increases above the reset threshold voltage. The MIC803 consumes only 4.5 μA of supply current and offers three reset delay periods of 20 ms, 140 ms, and 1120 ms minimum. It features factory-programmed reset threshold levels from 2.63V to 4.63V to accommodate 3.0V, 3.3V, and 5.0V power supplies.
The junction temperature range is –40°C to +125°C
The supply current 4.5 μA (typical) at 3.6V
It has a open-drain /RESET output
20 ms, 140 ms, or 1120 ms Minimum Reset
It has timeout options
2.63V to 4.63V preset voltage threshold options
2.5% voltage threshold accuracy over temperature
3-Pin SC-70 package (2.0 mm x 2.1 mm)
It can be used in Printers/Computers
Related links
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-31D2VC3-TR
- Microchip 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MIC803-44D2VM3-TR
- Maxim Integrated 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, MAX809REUR+T
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23
- Texas Instruments 1 Voltage Supervisor 3-Pin 2.76 V SOT-23, LM809M3-2.63/NOPB
- Microchip 1 Voltage Supervisor 3-Pin 2.6 V SOT-23
- Microchip 1 Voltage Supervisor 3-Pin 3.08 V SOT-23
