Gedore ATB 25 D Breaking Torque Wrench, 5 → 25 Nm, 1/4 in Drive, Square Drive, 345mm Overall
- RS Stock No.:
- 126-7373
- Mfr. Part No.:
- 050636
- Brand:
- Gedore
Subtotal (1 unit)*
$1,143.69
(exc. GST)
$1,258.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
- Plus 2 unit(s) shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,143.69 |
*price indicative
- RS Stock No.:
- 126-7373
- Mfr. Part No.:
- 050636
- Brand:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Breaking Torque Wrench | |
| Torque Range | 5 → 25 Nm | |
| Drive Shape | Square | |
| Drive Size | 1/4in | |
| Model Number | ATB 25 D | |
| Overall Length | 345mm | |
| Accuracy | ±4 % | |
| Scale Graduations | 0.1Nm | |
| Material | Plastic | |
| Standards/Approvals | EPA (for ADS models), ISO 6789 | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Breaking Torque Wrench | ||
Torque Range 5 → 25 Nm | ||
Drive Shape Square | ||
Drive Size 1/4in | ||
Model Number ATB 25 D | ||
Overall Length 345mm | ||
Accuracy ±4 % | ||
Scale Graduations 0.1Nm | ||
Material Plastic | ||
Standards/Approvals EPA (for ADS models), ISO 6789 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
GEDORE Breaking Torque Wrench, 345mm Length, ±4% Accuracy- 050636
Tighten up your service and repair game with this breaking torque wrench from GEDORE. It's an Ideal bit of kit for securing or loosening fasteners without a hitch. This device is designed to deliver between 5 and 25Nm of force, so you can adjust it according to the needs of your job. Its 1/4in square drive makes it highly compatible with standard parts for ease of use.
Features & Benefits
• Ergonomic plastic handle provides a firm, comfortable grip for improved performance
• Micrometre scale lets you precisely adjust the torque
• Inbuilt breaking technology delivers greater control to prevent over-tightening and damage to fasteners
Applications
• DIY projects
• Machine maintenance
• Engineering services
How much does this component weigh?
This breaking torque wrench has a light weight of just 1.11kg, so it's easy to handle and transport.
Related links
- Gedore Breaking Torque Wrench 3/8 in Drive 345mm Overall
- Gedore ATB 5 G Breaking Torque Wrench Square Drive, 230mm Overall
- Gedore ATB 100 Breaking Torque Wrench 1/2 in Drive 400mm Overall
- Gedore ATB 5 Breaking Torque Wrench Round Drive, 220mm Overall
- Gedore ATB 10 Breaking Torque Wrench Round Drive, 220mm Overall
- Gedore Breaking Torque Wrench Square Drive, 265mm Overall
- Gedore Breaking Torque Wrench Round Drive, 265mm Overall
- Gedore Breaking Torque Wrench Square Drive, 192mm Overall
