STMicroelectronics 1 Voltage Supervisor 6-Pin SOT-23, STM6710LWB7F
- RS Stock No.:
- 210-9076
- Mfr. Part No.:
- STM6710LWB7F
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$20.48
(exc. GST)
$22.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $2.048 | $20.48 |
*price indicative
- RS Stock No.:
- 210-9076
- Mfr. Part No.:
- STM6710LWB7F
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | No | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Open Drain | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 6 | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 5V | |
| Maximum Operating Temperature | 105°C | |
| Series | STM6710 | |
| Length | 3.05mm | |
| Standards/Approvals | No | |
| Width | 1.75mm | |
| Height | 1.45mm | |
| Minimum Supply Voltage | -0.3V | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 7V | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer No | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Open Drain | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 6 | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 5V | ||
Maximum Operating Temperature 105°C | ||
Series STM6710 | ||
Length 3.05mm | ||
Standards/Approvals No | ||
Width 1.75mm | ||
Height 1.45mm | ||
Minimum Supply Voltage -0.3V | ||
Automotive Standard No | ||
Maximum Supply Voltage 7V | ||
The ST Microelectronics Voltage Supervisory is the most sought after solution for industrial applications like Power Electronics, Automation, and Microcontroller processing.
Meets the Electrical Requirements as per the industrial norms.
- RS Stock No. 1962106
- Mfr. Part No. STWD100YNYWY3F
Each (In a Pack of 10)
$1.471
- RS Stock No. 1892010
- Mfr. Part No. STM6321SWY6F
Each (In a Pack of 10)
$2.05
- RS Stock No. 9009813
- Mfr. Part No. TPS3701DDCT
Each (In a Pack of 5)
$5.258
- RS Stock No. 9009813P
- Mfr. Part No. TPS3701DDCT
Each (Supplied on a Reel)
$5.258
Related links
- STMicroelectronics 1 Voltage Supervisor 6-Pin SOT-23
- STMicroelectronics 1 Voltage Supervisor 6-Pin 3.15 V SOT-23
- STMicroelectronics 1 Voltage Supervisor 6-Pin 3.15 V SOT-23, STM6719TWWB6F
- STMicroelectronics Quad Voltage Supervisor 6-Pin SOT-23, STM6710JWB6F
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23, TPS3808G12DBVT
- Texas Instruments 1 Voltage Supervisor 6-Pin 1.12 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 3.07 V SOT-23
- Texas Instruments 1 Voltage Supervisor 6-Pin 4.65 V SOT-23










