Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX6316LUK29CY+T
- RS Stock No.:
- 190-1306
- Mfr. Part No.:
- MAX6316LUK29CY+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$52.58
(exc. GST)
$57.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 3,285 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 5 + | $10.516 | $52.58 |
*price indicative
- RS Stock No.:
- 190-1306
- Mfr. Part No.:
- MAX6316LUK29CY+T
- Brand:
- Maxim Integrated
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Power Supply Monitor | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | No | |
| Output Driver | Active Low, Push Pull | |
| Mount Type | Surface | |
| Package Type | SOT-23 | |
| Pin Count | 5 | |
| Reset Active Time | 280ms | |
| Minimum Operating Temperature | -40°C | |
| Monitored Voltage | 1V | |
| Reset Threshold Voltage | 3V | |
| Maximum Operating Temperature | 125°C | |
| Height | 1.45mm | |
| Series | MAX6316 | |
| Width | 3mm | |
| Standards/Approvals | No | |
| Length | 3mm | |
| Minimum Supply Voltage | 1V | |
| Automotive Standard | AEC-Q100 | |
| Maximum Supply Voltage | 5.5V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Power Supply Monitor | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection No | ||
Output Driver Active Low, Push Pull | ||
Mount Type Surface | ||
Package Type SOT-23 | ||
Pin Count 5 | ||
Reset Active Time 280ms | ||
Minimum Operating Temperature -40°C | ||
Monitored Voltage 1V | ||
Reset Threshold Voltage 3V | ||
Maximum Operating Temperature 125°C | ||
Height 1.45mm | ||
Series MAX6316 | ||
Width 3mm | ||
Standards/Approvals No | ||
Length 3mm | ||
Minimum Supply Voltage 1V | ||
Automotive Standard AEC-Q100 | ||
Maximum Supply Voltage 5.5V | ||
- COO (Country of Origin):
- TH
Microprocessor Supervisory & Reset Circuits (2.63V to 2.93V), Maxim Integrated
Microprocessor Supply Voltage Supervisory & Reset Circuits
Note
- RS Stock No. 1901793
- Mfr. Part No. MAX825SEUK+T
- RS Stock No. 1901662
- Mfr. Part No. MAX809REUR+T
- RS Stock No. 1922404
- Mfr. Part No. MAX809JEUR+T
- RS Stock No. 1922301
- Mfr. Part No. MAX823REUK+T
Related links
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX823SEUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 3 V SOT-23, MAX825SEUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX823REUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 2.7 V SOT-23, MAX824REUK+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23, MAX6420UK29+T
- Maxim Integrated 1 Voltage Supervisor 5-Pin 5 V SOT-23, MAX6414UK29+T












