Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
- RS Stock No.:
- 190-4861
- Mfr. Part No.:
- MAX706TESA+T
- Brand:
- Maxim Integrated
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 190-4861
- Mfr. Part No.:
- MAX706TESA+T
- Brand:
- Maxim Integrated
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Maxim Integrated | |
| Sub Type | Microprocessor Supervisory Circuit | |
| Product Type | Voltage Supervisor | |
| Number of Supervisors | 1 | |
| Watchdog Timer | Yes | |
| Manual Reset | Yes | |
| Power Fail Detection | Yes | |
| Output Driver | Active High, Active Low | |
| Mount Type | Surface | |
| Package Type | SOIC | |
| Pin Count | 8 | |
| Monitored Voltage | 3.08V | |
| Minimum Operating Temperature | -40°C | |
| Reset Threshold Voltage | 3.15V | |
| Reset Active Time | 200ms | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.5mm | |
| Length | 5mm | |
| Standards/Approvals | No | |
| Series | MAX706T | |
| Width | 4mm | |
| Automotive Standard | No | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Supply Voltage | 1V | |
| Select all | ||
|---|---|---|
Brand Maxim Integrated | ||
Sub Type Microprocessor Supervisory Circuit | ||
Product Type Voltage Supervisor | ||
Number of Supervisors 1 | ||
Watchdog Timer Yes | ||
Manual Reset Yes | ||
Power Fail Detection Yes | ||
Output Driver Active High, Active Low | ||
Mount Type Surface | ||
Package Type SOIC | ||
Pin Count 8 | ||
Monitored Voltage 3.08V | ||
Minimum Operating Temperature -40°C | ||
Reset Threshold Voltage 3.15V | ||
Reset Active Time 200ms | ||
Maximum Operating Temperature 85°C | ||
Height 1.5mm | ||
Length 5mm | ||
Standards/Approvals No | ||
Series MAX706T | ||
Width 4mm | ||
Automotive Standard No | ||
Maximum Supply Voltage 5.5V | ||
Minimum Supply Voltage 1V | ||
μMAX Package, Small 8-Pin SO
Precision Supply-Voltage Monitors
2.63V (MAX706P/R, MAX706AP/AR, and MAX708R)
2.93V (MAX706S, MAX706AS, and MAX708S)
3.08V (MAX706T, MAX706AT, and MAX708T)
200ms Reset Time Delay
Debounced TTL/CMOS-Compatible Manual Reset Input
100μA Quiescent Current
WDI Disable Feature (MAX706AP/AR/AS/AT)
Watchdog Timer: 1.6s Timeout
Reset Output Signal:
Active-High Only (MAX706P, MAX706AP)
Active-Low Only (MAX706R/S/T, MAX706AR/AS/AT)
Active-High and Active-Low (MAX708R/S/T)
Voltage Monitor for Power-Fail or Low-Battery Warning
8-Pin Surface-Mount Package
Guaranteed active-low RESET Assertion to VCC = 1V
Applications
Battery-Powered Equipment
Computers
Controllers
Critical μP Power Monitoring
Intelligent Instruments
Portable Instruments
Related links
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+T
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+
- Maxim Integrated 1 Voltage Supervisor 16-Pin 3.15 V SOIC, MAX793TCSE+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP
- Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V PDIP, MAX706TCPA+
- Maxim Integrated 1 Voltage Supervisor 8-Pin 4.75 V SOIC
- Maxim Integrated 1 Voltage Monitor 8-Pin 3.15 V SO
