Maxim Integrated 1 Voltage Supervisor 8-Pin 3.15 V SOIC, MAX706TESA+

This image is representative of the product range

Subtotal (1 unit)*

$10.15

(exc. GST)

$11.16

(inc. GST)

Add to Basket
Select or type quantity
Last RS stock
  • Final 38 unit(s), ready to ship from another location
Units
Per unit
1 +$10.15

*price indicative

Packaging Options:
RS Stock No.:
192-2370
Mfr. Part No.:
MAX706TESA+
Brand:
Maxim Integrated
Find similar products by selecting one or more attributes.
Select all

Brand

Maxim Integrated

Product Type

Voltage Supervisor

Sub Type

Microprocessor Supervisory Circuit

Number of Supervisors

1

Watchdog Timer

Yes

Manual Reset

Yes

Power Fail Detection

Yes

Output Driver

Active Low, Push Pull

Mount Type

Surface

Package Type

SOIC

Pin Count

8

Monitored Voltage

4.4V

Minimum Operating Temperature

-40°C

Reset Threshold Voltage

3.15V

Reset Active Time

280ms

Maximum Operating Temperature

85°C

Height

1.5mm

Length

5mm

Width

4mm

Standards/Approvals

No

Series

MAX706T

Automotive Standard

No

Maximum Supply Voltage

5.5V

Minimum Supply Voltage

1.2V

COO (Country of Origin):
TW

Microprocessor Supervisory & Reset Circuits (3.0V), Maxim Integrated


Microprocessor Supply Voltage Supervisory & Reset Circuits


Power supply voltage monitoring and supervisory circuits for use in desktop, laptop and notebook computers, test and measurement instruments, portable battery-powered equipment and multiple-output power supplies.

Supply Voltage Detector

Supply Voltage Supervisor

Power Supply Supervisor

Microprocessor Supervisory

Microprocessor Voltage Supervisor

Microcontroller Reset Circuit

Note

Please note that any defect or non – conformance of this product must be discovered and reported to RS within 20 days of purchase.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy